346-013-521-158

Heilind Number:EDA346-013-521-158
Manufacturer:EDAC
Manufacturer Number:346-013-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors boast a sleek UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row configuration and 13 positions, they offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts ensure reliable and efficient transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our connectors to deliver exceptional performance and longevity in your electronic projects.