346-013-521-602

Heilind Number:EDA346-013-521-602
Manufacturer:EDAC
Manufacturer Number:346-013-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-602

Detailed Description

Elevate your printed circuit board connections with these Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green hue and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both visual appeal and longevity. With a single row configuration and 13 positions, these connectors offer reliable performance for a variety of applications. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Whether you require straight or right-angle mounting, these connectors accommodate your needs with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in the quality and versatility of these connectors to enhance your PCB setups effortlessly.