346-013-521-603

Heilind Number:EDA346-013-521-603
Manufacturer:EDAC
Manufacturer Number:346-013-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-603

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, they ensure reliable power transmission while maintaining safety standards. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for single-row configurations with 13 positions, these connectors offer versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both industrial and commercial use. Whether for prototyping or production, trust in our Card Edge Connectors to deliver consistent performance.