346-013-521-604

Heilind Number:EDA346-013-521-604
Manufacturer:EDAC
Manufacturer Number:346-013-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 13 positions and a .125-inch pitch, ensuring reliable contact points for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they provide robust and efficient power transmission, rated at 3A. With a straight mount orientation and a temperature range of -40 to 105°C, they offer versatility in various applications. Trust in the quality and precision of our connectors to streamline your board-to-board connections effortlessly.