346-013-521-607

Heilind Number:EDA346-013-521-607
Manufacturer:EDAC
Manufacturer Number:346-013-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-607

Detailed Description

Enhance connectivity within your circuit boards with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 13 positions and a compact pitch of .125 inches, perfect for efficiently transferring data. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments, while the Copper Alloy contacts guarantee excellent conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, these Card Edge Connectors are a must-have for your PCB projects.