346-013-521-608

Heilind Number:EDA346-013-521-608
Manufacturer:EDAC
Manufacturer Number:346-013-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-608

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row with 13 positions for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and visibility. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional in need of reliable components or a hobbyist looking to upgrade your setup, these connectors are a perfect choice. Elevate your PCB assembly process with our top-of-the-line Board To Board PCB Connectors.