346-013-521-612

Heilind Number:EDA346-013-521-612
Manufacturer:EDAC
Manufacturer Number:346-013-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-612

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors boast a single row layout with 13 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly project.