346-013-521-678

Heilind Number:EDA346-013-521-678
Manufacturer:EDAC
Manufacturer Number:346-013-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration on your board. Featuring a vibrant Green color, they offer both visual appeal and functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, these connectors ensure reliable performance under demanding conditions. The single-row layout with 13 positions provides efficient space utilization, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose these connectors for secure and high-speed data transfer in your electronic projects.