346-013-522-102

Heilind Number:EDA346-013-522-102
Manufacturer:EDAC
Manufacturer Number:346-013-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. These connectors, featuring a vibrant green color, offer optimal performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety in operation. With a single row layout and copper alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 13 positions available for versatile use. Suitable for straight mounting orientation, these connectors are ideal for demanding applications, with an operating temperature range of -40 to 105°C. Trust in our high-quality components to meet your connectivity needs effectively. Explore more in our range of PCB Connectors under the Card Edge category.