346-013-522-103

Heilind Number:EDA346-013-522-103
Manufacturer:EDAC
Manufacturer Number:346-013-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout, they offer convenient access to 13 positions, each crafted from high-quality Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.