346-013-522-104

Heilind Number:EDA346-013-522-104
Manufacturer:EDAC
Manufacturer Number:346-013-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-104

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Engineered for reliability, they feature a single row design with 13 positions, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability, even in harsh environments. With a low 3A amperage and a pitch of .125 inches, these connectors offer efficient power transmission. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for a variety of electronic projects. Explore our range of connectors for more solutions to suit your needs.