346-013-522-112

Heilind Number:EDA346-013-522-112
Manufacturer:EDAC
Manufacturer Number:346-013-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vivid green hue. Designed for seamless integration, these connectors boast a 3A amperage for reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. With a single row layout and 13 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Explore our collection and bring efficiency to your board-to-board connections.