346-013-522-602

Heilind Number:EDA346-013-522-602
Manufacturer:EDAC
Manufacturer Number:346-013-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-602

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant green hue, they not only provide functionality but also add a pop of color to your assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, these connectors ensure reliable performance. The single-row design with 13 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, these connectors are essential for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.