346-013-522-604

Heilind Number:EDA346-013-522-604
Manufacturer:EDAC
Manufacturer Number:346-013-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing, but also robust in functionality. With an amperage of 3A, they provide reliable power transmission for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior durability and flame resistance. The single-row design, with 13 positions and a pitch of .125 inches, ensures precise and efficient connections on your board. Constructed with copper alloy contacts, these connectors guarantee optimal conductivity. Suitable for straight mounting orientation, they are convenient to install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your PCB design with our premium Card Edge Connectors.