346-013-522-607

Heilind Number:EDA346-013-522-607
Manufacturer:EDAC
Manufacturer Number:346-013-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-607

Detailed Description

Enhance connectivity on your PCB with these durable Card Edge Connectors. Designed for efficiency, they feature a single row with 13 positions and a contact pitch of .125 inches, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees high performance and safety, even in challenging environments. Made with Copper Alloy contacts, they offer reliable conductivity for optimal signal transmission. With a straight mount orientation and a row spacing of .2 inches, these connectors provide a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality connectors.