346-013-522-608

Heilind Number:EDA346-013-522-608
Manufacturer:EDAC
Manufacturer Number:346-013-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a single row design with 13 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these green connectors are ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for efficient board-to-board connectivity.