346-013-522-612

Heilind Number:EDA346-013-522-612
Manufacturer:EDAC
Manufacturer Number:346-013-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-612

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Boasting a vibrant green color, these connectors not only provide a seamless integration but also offer durability with their UL 94V-0 Thermoplastic Polyester housing material. Featuring 13 positions and a single row design, they facilitate efficient data transfer on your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, delivering optimal performance in any environment. Explore the possibilities of seamless connectivity with these essential components.