346-013-522-658

Heilind Number:EDA346-013-522-658
Manufacturer:EDAC
Manufacturer Number:346-013-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-658

Detailed Description

Enhance your PCB connectivity with these top-quality Card Edge Connectors. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 13 positions and a single row layout, these connectors offer seamless integration into your circuitry. The green color adds a touch of organization, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. Upgrade your setup with these essential connectors.