346-013-522-678

Heilind Number:EDA346-013-522-678
Manufacturer:EDAC
Manufacturer Number:346-013-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-522-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 13 positions, ideal for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, provides reliable conductivity. Operating efficiently in a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications. Trust in our quality products to streamline your PCB connectivity needs.