346-013-526-101

Heilind Number:EDA346-013-526-101
Manufacturer:EDAC
Manufacturer Number:346-013-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in electronic devices, they boast a vibrant Green color, adding a touch of visual appeal. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring a single row design with 13 positions, they offer versatile connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, they can withstand operating temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. Elevate your PCB assembly process with these essential components.