346-013-526-102

Heilind Number:EDA346-013-526-102
Manufacturer:EDAC
Manufacturer Number:346-013-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a single row layout with 13 positions for efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Made with high-quality copper alloy contacts, these connectors offer reliable conductivity with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Choose these connectors for seamless and secure board-to-board connections in your projects.