346-013-526-104

Heilind Number:EDA346-013-526-104
Manufacturer:EDAC
Manufacturer Number:346-013-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors in a vibrant Green color feature a single row with 13 positions, ensuring efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise contact points for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, they provide reliable conductivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures from -40 to 105°C. Upgrade your setup with these essential components for seamless board-to-board PCB connections.