346-013-526-112

Heilind Number:EDA346-013-526-112
Manufacturer:EDAC
Manufacturer Number:346-013-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a striking visual cue in your setup. With an amperage rating of 3A, they ensure reliable power transmission. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. Boasting a single row layout and 13 positions, they provide ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, they effortlessly fit onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors for seamless board-to-board connections.