346-013-526-158

Heilind Number:EDA346-013-526-158
Manufacturer:EDAC
Manufacturer Number:346-013-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 13 positions with a pitch of .125 inches, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in various operating conditions. Crafted with copper alloy contacts, these connectors offer excellent conductivity, with an amperage rating of 3 A. Their straight mount orientation and compact design make them ideal for space-constrained applications. With a wide operating temperature range of -40 to 105°C, they are suitable for use in both standard and demanding environments. Upgrade your PCB assemblies with these green-colored connectors for optimal performance and durability.