346-013-526-602

Heilind Number:EDA346-013-526-602
Manufacturer:EDAC
Manufacturer Number:346-013-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 13 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, provides both strength and visual appeal. Crafted with precision, the contacts are made of copper alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient and precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in various environments. Upgrade your electronic assemblies with these essential components, perfect for a wide range of applications.