346-013-526-604

Heilind Number:EDA346-013-526-604
Manufacturer:EDAC
Manufacturer Number:346-013-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into electronic assemblies. Featuring a vibrant Green color, these connectors are not only functional but visually appealing. Built to withstand rigorous industrial environments, they boast a high amperage of 3 A and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 13 positions, they offer reliable and efficient connectivity for your circuit boards. The contact material, Copper Alloy, ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether used in telecommunications, automotive, or consumer electronics, these connectors guarantee secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are versatile and dependable. Upgrade your PCB assemblies with these high-quality Card Edge Connectors and experience enhanced performance and longevity.