346-013-526-607

Heilind Number:EDA346-013-526-607
Manufacturer:EDAC
Manufacturer Number:346-013-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row configuration with 13 positions, delivering seamless communication within your device. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections. Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row configuration with 13 positions, delivering seamless communication within your device. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.