346-013-526-608

Heilind Number:EDA346-013-526-608
Manufacturer:EDAC
Manufacturer Number:346-013-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-608

Detailed Description

Easily connect your circuit boards with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various applications. With a single row design and 13 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you need straight or right-angle mounting, these connectors accommodate your setup with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB connections with our high-quality Card Edge Connectors.