346-013-526-658

Heilind Number:EDA346-013-526-658
Manufacturer:EDAC
Manufacturer Number:346-013-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-526-658

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 13 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers superior conductivity, while the green color coding allows for easy identification. Operating efficiently at temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Choose our Card Edge Connectors for dependable and efficient board-to-board connectivity solutions.