346-013-540-101

Heilind Number:EDA346-013-540-101
Manufacturer:EDAC
Manufacturer Number:346-013-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 13 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting reliability. The copper alloy contact material and .125-inch pitch deliver efficient power transfer, while the 3A amperage rating supports high-performance applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors offer versatility for various industrial environments. Upgrade your setup with these green-colored connectors, a crucial component in the world of electronics.