346-013-540-102

Heilind Number:EDA346-013-540-102
Manufacturer:EDAC
Manufacturer Number:346-013-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-102

Detailed Description

Enhance connectivity within electronic devices with our versatile Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row with 13 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. Each connector is meticulously engineered with copper alloy contacts, offering superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for effortless setup. Elevate your connectivity solutions with these high-quality Card Edge Connectors.