346-013-540-104

Heilind Number:EDA346-013-540-104
Manufacturer:EDAC
Manufacturer Number:346-013-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. With a single row design and 13 positions, they offer seamless integration for your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and their straight mount orientation further simplifies the process. Elevate your board-to-board connections with these meticulously engineered components.