346-013-540-108

Heilind Number:EDA346-013-540-108
Manufacturer:EDAC
Manufacturer Number:346-013-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-108

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 13 positions, they offer seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are built to withstand harsh operating environments, with an impressive temperature range of -40 to 105°C. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.