346-013-540-112

Heilind Number:EDA346-013-540-112
Manufacturer:EDAC
Manufacturer Number:346-013-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-112

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration on PCBs, these connectors feature a single row layout with 13 positions, accommodating various connections with precision. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, rated at 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer easy installation and optimal signal flow. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality components.