346-013-540-158

Heilind Number:EDA346-013-540-158
Manufacturer:EDAC
Manufacturer Number:346-013-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-158

Detailed Description

Elevate your PCB connectivity with these innovative Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with a total of 13 positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors offer both reliability and visual appeal. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suited for a wide range of applications, these connectors have an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your next project. Elevate your PCB connectivity with these innovative Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with a total of 13 positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors offer both reliability and visual appeal. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suited for a wide range of applications, these connectors have an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your next project.