346-013-540-602

Heilind Number:EDA346-013-540-602
Manufacturer:EDAC
Manufacturer Number:346-013-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 13 positions, ideal for seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power transmission with an amperage of 3A. The precise pitch of .125 inches and row spacing of .2 inches allow for efficient data transfer, while the straight mount orientation offers easy installation. Operable in a wide temperature range from -40 to 105°C, they guarantee consistent functionality in diverse environments. Elevate your connectivity solutions with these essential components.