346-013-540-603

Heilind Number:EDA346-013-540-603
Manufacturer:EDAC
Manufacturer Number:346-013-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a single row layout with 13 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, assembly is straightforward and secure. Each connector is constructed with copper alloy contacts, guaranteeing efficient power transfer with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are essential for maintaining connectivity in your projects. Trust in their quality and precision for seamless board-to-board connections.