346-013-540-604

Heilind Number:EDA346-013-540-604
Manufacturer:EDAC
Manufacturer Number:346-013-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 13 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for efficient data transmission. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with the superior quality and performance of our Card Edge Connectors.