346-013-540-658

Heilind Number:EDA346-013-540-658
Manufacturer:EDAC
Manufacturer Number:346-013-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and 13 positions, these connectors offer precision and versatility for your board-to-board connections. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, they guarantee stability in various environments. Elevate your electronic designs with these green connectors, a must-have in any engineer's toolkit.