346-013-541-101

Heilind Number:EDA346-013-541-101
Manufacturer:EDAC
Manufacturer Number:346-013-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row layout and 13 positions, they offer efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Perfect for straight mounting orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with these essential connectors.