346-013-541-102

Heilind Number:EDA346-013-541-102
Manufacturer:EDAC
Manufacturer Number:346-013-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-102

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors are as visually striking as they are functional. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. The single row design with 13 positions allows for streamlined PCB connections. Each contact is made of robust Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects.