346-013-541-104

Heilind Number:EDA346-013-541-104
Manufacturer:EDAC
Manufacturer Number:346-013-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration into PCB assemblies. Featuring a vibrant Green color, these connectors boast a single row configuration with 13 positions, ideal for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable operation in a wide temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a current rating of 3A, these connectors offer robust power delivery. Whether for industrial or commercial applications, their straight mount orientation makes them versatile for various setups. Trust in our Card Edge Connectors to streamline your electronic connections with precision and durability.