346-013-541-108

Heilind Number:EDA346-013-541-108
Manufacturer:EDAC
Manufacturer Number:346-013-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-108

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and a total of 13 positions, they offer seamless integration for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity. A pitch of .125 inches and a row spacing of .2 inches provide precise alignment, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments and applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.