346-013-541-112

Heilind Number:EDA346-013-541-112
Manufacturer:EDAC
Manufacturer Number:346-013-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors guarantee easy identification and assembly. With a contact material of durable Copper Alloy and housing made from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in diverse environments. Operating at an amperage of 3 A and a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. The single-row design with 13 positions and a pitch of .125 inches offers precise and efficient connections. With a row spacing of .2 inches and straight mount orientation, they facilitate seamless board-to-board connections. Trust in our high-quality connectors for efficient and dependable PCB connectivity.