346-013-541-158

Heilind Number:EDA346-013-541-158
Manufacturer:EDAC
Manufacturer Number:346-013-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors feature a single row with 13 positions, ensuring seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connections. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Upgrade your PCB assembly with these high-quality connectors, perfect for industrial and commercial use.