346-013-541-603

Heilind Number:EDA346-013-541-603
Manufacturer:EDAC
Manufacturer Number:346-013-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-603

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance in electronic systems. Featuring a vibrant green color, these connectors ensure easy identification and seamless integration into your setup. With a robust amperage rating of 3A, they guarantee reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and flame resistance. The single row design and copper alloy contact material provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With 13 positions available, you have ample flexibility for your PCB layouts. Whether you require straight or right-angle mounting, these connectors offer versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity with these high-quality Card Edge Connectors.