346-013-541-604

Heilind Number:EDA346-013-541-604
Manufacturer:EDAC
Manufacturer Number:346-013-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-604

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in vibrant green. Designed for efficient power transmission, these connectors feature a 3 A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 13 positions, they offer seamless integration for your PCB assembly. The copper alloy contact material ensures reliable signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic applications. Trust in their straight mount orientation for secure attachment, making them a valuable component in your connectivity setup.