346-013-541-608

Heilind Number:EDA346-013-541-608
Manufacturer:EDAC
Manufacturer Number:346-013-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency and durability, these connectors feature a single row layout with 13 positions, ensuring seamless integration into your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance in diverse environments, with a contact material of Copper Alloy for optimal conductivity. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality board-to-board connectivity. Elevate your setup with our premium Card Edge Connectors.