346-013-541-658

Heilind Number:EDA346-013-541-658
Manufacturer:EDAC
Manufacturer Number:346-013-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors are not only functional but also visually appealing. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety in operation, even in harsh environments. Each connector boasts 13 positions, allowing for multiple connections within a single assembly. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and long-term performance. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial settings. Trust in our high-quality connectors to optimize your board-to-board connections with ease and efficiency.