346-013-541-678

Heilind Number:EDA346-013-541-678
Manufacturer:EDAC
Manufacturer Number:346-013-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-541-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and a single row configuration, these connectors ensure efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in diverse operating environments. With 13 positions and a pitch of .125 inches, they offer precise and reliable connections. The copper alloy contact material and straight mount orientation further enhance performance, while the broad operating temperature range of -40 to 105 °C ensures versatility. Ideal for applications requiring dependable board-to-board connectivity, these connectors are a valuable addition to any electronic setup. Explore our range of connectors for more options to suit your specific requirements.